
WSLP59311L000FEB | |
|---|---|
DigiKey Part Number | 541-WSLP59311L000FEBTR-ND - Tape & Reel (TR) 541-WSLP59311L000FEBCT-ND - Cut Tape (CT) 541-WSLP59311L000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP59311L000FEB |
Description | RES 0.001 OHM 1% 10W 5931 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 10W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP59311L000FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,06300 € | 20,63 € |
| 25 | 1,78960 € | 44,74 € |
| 50 | 1,61840 € | 80,92 € |
| 100 | 1,47300 € | 147,30 € |
| 250 | 1,31372 € | 328,43 € |
| 500 | 1,21406 € | 607,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,15201 € | 1.152,01 € |
| 2.000 | 1,07867 € | 2.157,34 € |
| 3.000 | 1,04102 € | 3.123,06 € |
| 5.000 | 0,99843 € | 4.992,15 € |
| 7.000 | 0,97305 € | 6.811,35 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |

