WSLP3921L1000FEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP3921L1000FEA

DigiKey Part Number
541-WSLP3921L1000FEATR-ND - Tape & Reel (TR)
541-WSLP3921L1000FEACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WSLP3921L1000FEA
Description
RES 0.0001 OHM 1% 9W 3921
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 mOhms ±1% 9W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±350ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.045" (1.14mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.786
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,54000 €2,54 €
101,70000 €17,00 €
251,47120 €36,78 €
501,32780 €66,39 €
1001,20620 €120,62 €
2501,07284 €268,21 €
5000,98944 €494,72 €
1.0000,92555 €925,55 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,84403 €2.532,09 €
6.0000,79665 €4.779,90 €
9.0000,77233 €6.950,97 €
Manufacturers Standard Package
Unit Price without VAT:2,54000 €
Unit Price with VAT:3,02260 €