
WSLP3921L1000FEA | |
|---|---|
DigiKey Part Number | 541-WSLP3921L1000FEATR-ND - Tape & Reel (TR) 541-WSLP3921L1000FEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WSLP3921L1000FEA |
Description | RES 0.0001 OHM 1% 9W 3921 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 mOhms ±1% 9W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.045" (1.14mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,70000 € | 17,00 € |
| 25 | 1,47120 € | 36,78 € |
| 50 | 1,32780 € | 66,39 € |
| 100 | 1,20620 € | 120,62 € |
| 250 | 1,07284 € | 268,21 € |
| 500 | 0,98944 € | 494,72 € |
| 1.000 | 0,92555 € | 925,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,84403 € | 2.532,09 € |
| 6.000 | 0,79665 € | 4.779,90 € |
| 9.000 | 0,77233 € | 6.950,97 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |


