
WSLP39212L000FEA | |
|---|---|
DigiKey Part Number | 541-10005-2-ND - Tape & Reel (TR) 541-10005-1-ND - Cut Tape (CT) 541-10005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP39212L000FEA |
Description | RES 0.002 OHM 1% 5W 3921 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP39212L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,54400 € | 15,44 € |
| 25 | 1,33520 € | 33,38 € |
| 50 | 1,20420 € | 60,21 € |
| 100 | 1,09280 € | 109,28 € |
| 250 | 0,97072 € | 242,68 € |
| 500 | 0,89434 € | 447,17 € |
| 1.000 | 0,82946 € | 829,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76097 € | 2.282,91 € |
| 6.000 | 0,71757 € | 4.305,42 € |
| 9.000 | 0,69530 € | 6.257,70 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

