
WSLP2726L2000FEA | |
|---|---|
DigiKey Part Number | 541-WSLP2726L2000FEATR-ND - Tape & Reel (TR) 541-WSLP2726L2000FEACT-ND - Cut Tape (CT) 541-WSLP2726L2000FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP2726L2000FEA |
Description | RES SMD 0.0002 OHM 1% 7W 2726 |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 12W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP2726L2000FEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.272" L x 0.260" W (6.90mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.149" (3.79mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,30700 € | 23,07 € |
| 25 | 2,00440 € | 50,11 € |
| 50 | 1,81520 € | 90,76 € |
| 100 | 1,65420 € | 165,42 € |
| 250 | 1,47800 € | 369,50 € |
| 500 | 1,36776 € | 683,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,25052 € | 1.875,78 € |
| 3.000 | 1,17677 € | 3.530,31 € |
| 4.500 | 1,13891 € | 5.125,10 € |
| 7.500 | 1,09609 € | 8.220,67 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

