WSL2726 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP2726L2000FEA

DigiKey Part Number
541-WSLP2726L2000FEATR-ND - Tape & Reel (TR)
541-WSLP2726L2000FEACT-ND - Cut Tape (CT)
541-WSLP2726L2000FEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP2726L2000FEA
Description
RES SMD 0.0002 OHM 1% 7W 2726
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.2 mOhms ±1% 12W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP2726L2000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.272" L x 0.260" W (6.90mm x 6.60mm)
Height - Seated (Max)
0.149" (3.79mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.176
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,93000 €2,93 €
101,96200 €19,62 €
251,70200 €42,55 €
501,53820 €76,91 €
1001,39940 €139,94 €
2501,24720 €311,80 €
5001,15198 €575,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,05016 €1.575,24 €
3.0000,98648 €2.959,44 €
4.5000,95378 €4.292,01 €
7.5000,91680 €6.876,00 €
Manufacturers Standard Package
Unit Price without VAT:2,93000 €
Unit Price with VAT:3,48670 €