
WSLP25126L000FEA | |
|---|---|
DigiKey Part Number | 541-10154-2-ND - Tape & Reel (TR) 541-10154-1-ND - Cut Tape (CT) 541-10154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP25126L000FEA |
Description | RES 0.006 OHM 1% 3W 2512 |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP25126L000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±110ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Power (Watts) | Height - Seated (Max) 0.035" (0.89mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,00700 € | 10,07 € |
| 25 | 0,86640 € | 21,66 € |
| 50 | 0,77820 € | 38,91 € |
| 100 | 0,70330 € | 70,33 € |
| 250 | 0,62120 € | 155,30 € |
| 500 | 0,56984 € | 284,92 € |
| 1.000 | 0,52618 € | 526,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49889 € | 997,78 € |
| 4.000 | 0,46676 € | 1.867,04 € |
| 6.000 | 0,45026 € | 2.701,56 € |
| 10.000 | 0,43160 € | 4.316,00 € |
| 14.000 | 0,42048 € | 5.886,72 € |
| 20.000 | 0,40962 € | 8.192,40 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

