
WSLP25121L000FEA | |
|---|---|
DigiKey Part Number | 541-10146-2-ND - Tape & Reel (TR) 541-10146-1-ND - Cut Tape (CT) 541-10146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP25121L000FEA |
Description | RES 0.001 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP25121L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±275ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,46200 € | 14,62 € |
| 25 | 1,26360 € | 31,59 € |
| 50 | 1,13880 € | 56,94 € |
| 100 | 1,03300 € | 103,30 € |
| 250 | 0,91692 € | 229,23 € |
| 500 | 0,84426 € | 422,13 € |
| 1.000 | 0,78257 € | 782,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,74476 € | 1.489,52 € |
| 4.000 | 0,69936 € | 2.797,44 € |
| 6.000 | 0,67604 € | 4.056,24 € |
| 10.000 | 0,64967 € | 6.496,70 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

