WSLP0603R0100FEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP1206R0300FEA

DigiKey Part Number
WSLP-.03TR-ND - Tape & Reel (TR)
WSLP-.03CT-ND - Cut Tape (CT)
WSLP-.03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP1206R0300FEA
Description
RES 0.03 OHM 1% 1W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP1206R0300FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.267
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,49100 €4,91 €
250,41960 €10,49 €
500,37420 €18,71 €
1000,33570 €33,57 €
2500,29364 €73,41 €
5000,26728 €133,64 €
1.0000,24487 €244,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,21385 €855,40 €
8.0000,19984 €1.598,72 €
12.0000,19265 €2.311,80 €
20.0000,18451 €3.690,20 €
28.0000,17966 €5.030,48 €
40.0000,17492 €6.996,80 €
48.0000,17265 €8.287,20 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €