WSLP0603R0100FEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP12066L000FEA

DigiKey Part Number
541-10097-2-ND - Tape & Reel (TR)
541-10097-1-ND - Cut Tape (CT)
541-10097-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP12066L000FEA
Description
RES 0.006 OHM 1% 1W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±110ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.203
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,26000 €1,26 €
100,82800 €8,28 €
250,71080 €17,77 €
500,63720 €31,86 €
1000,57460 €57,46 €
2500,50608 €126,52 €
5000,46320 €231,60 €
1.0000,42676 €426,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,37688 €1.507,52 €
8.0000,35409 €2.832,72 €
12.0000,34239 €4.108,68 €
20.0000,32916 €6.583,20 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €