
WSLP0805R0330FEA | |
|---|---|
DigiKey Part Number | 541-10038-2-ND - Tape & Reel (TR) 541-10038-1-ND - Cut Tape (CT) 541-10038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0805R0330FEA |
Description | RES 0.033 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0805R0330FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,67200 € | 6,72 € |
| 25 | 0,57520 € | 14,38 € |
| 50 | 0,51460 € | 25,73 € |
| 100 | 0,46320 € | 46,32 € |
| 250 | 0,40680 € | 101,70 € |
| 500 | 0,37150 € | 185,75 € |
| 1.000 | 0,34149 € | 341,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,29387 € | 1.469,35 € |
| 10.000 | 0,27607 € | 2.760,70 € |
| 15.000 | 0,26693 € | 4.003,95 € |
| 25.000 | 0,25660 € | 6.415,00 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

