
WSLP0805R0100FEA | |
|---|---|
DigiKey Part Number | 541-10033-2-ND - Tape & Reel (TR) 541-10033-1-ND - Cut Tape (CT) 541-10033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0805R0100FEA |
Description | RES 0.01 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0805R0100FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,49600 € | 4,96 € |
| 25 | 0,42320 € | 10,58 € |
| 50 | 0,37780 € | 18,89 € |
| 100 | 0,33910 € | 33,91 € |
| 250 | 0,29656 € | 74,14 € |
| 500 | 0,26998 € | 134,99 € |
| 1.000 | 0,24736 € | 247,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21127 € | 1.056,35 € |
| 10.000 | 0,19786 € | 1.978,60 € |
| 15.000 | 0,19097 € | 2.864,55 € |
| 25.000 | 0,18318 € | 4.579,50 € |
| 35.000 | 0,17854 € | 6.248,90 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

