Parametric Equivalent

WSL5931L2000FEK | |
|---|---|
DigiKey Part Number | WSL5931L2000FEK-ND |
Manufacturer | |
Manufacturer Product Number | WSL5931L2000FEK |
Description | RES 200 UOHM 1% 5W 5931 |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±175ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Bulk | Package / Case Nonstandard |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm) |
Tolerance | Height - Seated (Max) 0.079" (2.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL5931L2000FEB | Vishay Dale | 0 | WSL5931L2000FEB-ND | 0,73294 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,50220 € | 150,22 € |
| Unit Price without VAT: | 1,50220 € |
|---|---|
| Unit Price with VAT: | 1,78762 € |


