
WSL5931L2000FEA | |
|---|---|
DigiKey Part Number | WSLN-.0002TR-ND - Tape & Reel (TR) WSLN-.0002CT-ND - Cut Tape (CT) WSLN-.0002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL5931L2000FEA |
Description | RES SMD 200 UOHM 1% 5W 5931 |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL5931L2000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±225ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm) |
Tolerance | Height - Seated (Max) 0.079" (2.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,26700 € | 12,67 € |
| 25 | 1,09360 € | 27,34 € |
| 50 | 0,98460 € | 49,23 € |
| 100 | 0,89180 € | 89,18 € |
| 250 | 0,79020 € | 197,55 € |
| 500 | 0,72664 € | 363,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,65777 € | 986,65 € |
| 3.000 | 0,61524 € | 1.845,72 € |
| 4.500 | 0,59340 € | 2.670,30 € |
| 7.500 | 0,56869 € | 4.265,18 € |
| 10.500 | 0,55397 € | 5.816,68 € |
| 15.000 | 0,53959 € | 8.093,85 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

