
WSL4026L5000FEK | |
|---|---|
DigiKey Part Number | WSL4026L5000FEK-ND |
Manufacturer | |
Manufacturer Product Number | WSL4026L5000FEK |
Description | RES SMD 500 UOHM 1% 3W 4026 |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL4026L5000FEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.400" L x 0.260" W (10.16mm x 6.60mm) | |
Height - Seated (Max) | 0.124" (3.15mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,40610 € | 140,61 € |
| Unit Price without VAT: | 1,40610 € |
|---|---|
| Unit Price with VAT: | 1,67326 € |

