Similar

WSL4026L2000FEA | |
|---|---|
DigiKey Part Number | WSL4026L2000FEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSL4026L2000FEA |
Description | RES 200 UOHM 1% 3W 4026 |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.398" L x 0.260" W (10.10mm x 6.60mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,00833 € | 1.512,49 € |
| Unit Price without VAT: | 1,00833 € |
|---|---|
| Unit Price with VAT: | 1,19991 € |


