WSL3921L5000FEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 55.658
Unit Price: 1,25000 €
Datasheet
WSL-3921-Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL3921L5000FEB

DigiKey Part Number
WSL3921L5000FEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL3921L5000FEB
Description
RES 500 UOHM 1% 3W 3921
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.5 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±175ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.060" (1.52mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,52880 €528,80 €
Manufacturers Standard Package
Unit Price without VAT:0,52880 €
Unit Price with VAT:0,62927 €