
WSL39211L000FEA | |
|---|---|
DigiKey Part Number | WSLM-.001TR-ND - Tape & Reel (TR) WSLM-.001CT-ND - Cut Tape (CT) WSLM-.001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL39211L000FEA |
Description | RES 0.001 OHM 1% 3W 3921 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL39211L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.045" (1.14mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,83200 € | 8,32 € |
| 25 | 0,71360 € | 17,84 € |
| 50 | 0,64000 € | 32,00 € |
| 100 | 0,57720 € | 57,72 € |
| 250 | 0,50836 € | 127,09 € |
| 500 | 0,46530 € | 232,65 € |
| 1.000 | 0,42871 € | 428,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38929 € | 1.167,87 € |
| 6.000 | 0,36480 € | 2.188,80 € |
| 9.000 | 0,35223 € | 3.170,07 € |
| 15.000 | 0,33801 € | 5.070,15 € |
| 21.000 | 0,32954 € | 6.920,34 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

