WSL36372L200FEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,51604 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,97078 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,75730 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,98539 €
Datasheet
2.2 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL36372L200FEB

DigiKey Part Number
WSL36372L200FEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL36372L200FEB
Description
RES 0.0022 OHM 1% 3W 3637
Customer Reference
Detailed Description
2.2 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.360" L x 0.370" W (9.14mm x 9.40mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL36372L200DEAVishay Dale0WSL36372L200DEA-ND1,51604 €Parametric Equivalent
WSL36372L200DTBVishay Dale0WSL36372L200DTB-ND3,97078 €Parametric Equivalent
WSL36372L200FEAVishay Dale0WSL36372L200FEA-ND0,75730 €Parametric Equivalent
WSL36372L200FTBVishay Dale0WSL36372L200FTB-ND1,98539 €Parametric Equivalent
Available To Order
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,99198 €991,98 €
Manufacturers Standard Package
Unit Price without VAT:0,99198 €
Unit Price with VAT:1,18046 €