Parametric Equivalent
Parametric Equivalent

WSL2816R0200FTH | |
|---|---|
DigiKey Part Number | WSL2816R0200FTH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSL2816R0200FTH |
Description | RES 0.02 OHM 1% 2W 2816 |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 2W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.280" L x 0.165" W (7.10mm x 4.20mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL2816R0200DEH | Vishay Dale | 0 | WSL2816R0200DEH-ND | 1,18058 € | Parametric Equivalent |
| WSL2816R0200FEK | Vishay Dale | 0 | WSL2816R0200FEK-ND | 0,95080 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,18058 € | 2.361,16 € |
| Unit Price without VAT: | 1,18058 € |
|---|---|
| Unit Price with VAT: | 1,40489 € |


