Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSL2512R2000FEB | |
|---|---|
DigiKey Part Number | 541-WSL2512R2000FEBTR-ND - Tape & Reel (TR) 541-WSL2512R2000FEBCT-ND - Cut Tape (CT) 541-WSL2512R2000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R2000FEB |
Description | RES 0.2 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R2000FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,00500 € | 10,05 € |
| 25 | 0,86480 € | 21,62 € |
| 50 | 0,77660 € | 38,83 € |
| 100 | 0,70180 € | 70,18 € |
| 250 | 0,61976 € | 154,94 € |
| 500 | 0,56838 € | 284,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53523 € | 535,23 € |
| 2.000 | 0,49743 € | 994,86 € |
| 3.000 | 0,47800 € | 1.434,00 € |
| 5.000 | 0,45604 € | 2.280,20 € |
| 7.000 | 0,44294 € | 3.100,58 € |
| 10.000 | 0,43016 € | 4.301,60 € |
| 12.000 | 0,42403 € | 5.088,36 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |




