WSL 2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R1510FEA

DigiKey Part Number
WSLG-.151TR-ND - Tape & Reel (TR)
WSLG-.151CT-ND - Cut Tape (CT)
WSLG-.151DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2512R1510FEA
Description
RES 0.151 OHM 1% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
151 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2512R1510FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.434
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,72100 €7,21 €
250,61760 €15,44 €
500,55320 €27,66 €
1000,49830 €49,83 €
2500,43796 €109,49 €
5000,40028 €200,14 €
1.0000,36823 €368,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,34782 €695,64 €
4.0000,32423 €1.296,92 €
6.0000,31212 €1.872,72 €
10.0000,29842 €2.984,20 €
14.0000,29025 €4.063,50 €
20.0000,28228 €5.645,60 €
24.0000,27845 €6.682,80 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €