Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSL2010R3600FBA | |
|---|---|
DigiKey Part Number | WSL2010R3600FBA-ND |
Manufacturer | |
Manufacturer Product Number | WSL2010R3600FBA |
Description | RES 0.36 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 360 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Bulk | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL2010R3600FEA | Vishay Dale | 0 | WSL2010R3600FEA-ND | 0,37865 € | Parametric Equivalent |
| WSL2010R3600FEK | Vishay Dale | 0 | WSL2010R3600FEK-ND | 0,63080 € | Parametric Equivalent |
| WSL2010R3600FTA | Vishay Dale | 0 | WSL2010R3600FTA-ND | 0,75730 € | Parametric Equivalent |
| WSL2010R3600FTB | Vishay Dale | 0 | WSL2010R3600FTB-ND | 1,01069 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,37290 € | 137,29 € |
| Unit Price without VAT: | 1,37290 € |
|---|---|
| Unit Price with VAT: | 1,63375 € |


