
WSL2010R3000FEB | |
|---|---|
DigiKey Part Number | 541-WSL2010R3000FEBTR-ND - Tape & Reel (TR) 541-WSL2010R3000FEBCT-ND - Cut Tape (CT) 541-WSL2010R3000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R3000FEB |
Description | RES 0.3 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R3000FEB Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,01100 € | 10,11 € |
| 25 | 0,87040 € | 21,76 € |
| 50 | 0,78200 € | 39,10 € |
| 100 | 0,70670 € | 70,67 € |
| 250 | 0,62420 € | 156,05 € |
| 500 | 0,57262 € | 286,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53936 € | 539,36 € |
| 2.000 | 0,50137 € | 1.002,74 € |
| 3.000 | 0,48186 € | 1.445,58 € |
| 5.000 | 0,45979 € | 2.298,95 € |
| 7.000 | 0,44664 € | 3.126,48 € |
| 10.000 | 0,43379 € | 4.337,90 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

