
WSL2010R2500FEA | |
|---|---|
DigiKey Part Number | WSLE-.25TR-ND - Tape & Reel (TR) WSLE-.25CT-ND - Cut Tape (CT) WSLE-.25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R2500FEA |
Description | RES 0.25 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R2500FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLT2010R2500FEB18 | Vishay Dale | 74.797 | WSLTA-.250CT-ND | 1,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68200 € | 6,82 € |
| 25 | 0,58440 € | 14,61 € |
| 50 | 0,52320 € | 26,16 € |
| 100 | 0,47100 € | 47,10 € |
| 250 | 0,41384 € | 103,46 € |
| 500 | 0,37806 € | 189,03 € |
| 1.000 | 0,34764 € | 347,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30585 € | 1.223,40 € |
| 8.000 | 0,28684 € | 2.294,72 € |
| 12.000 | 0,27708 € | 3.324,96 € |
| 20.000 | 0,26603 € | 5.320,60 € |
| 28.000 | 0,25946 € | 7.264,88 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

