
WSL2010R2000FEB18 | |
|---|---|
DigiKey Part Number | 541-WSL2010R2000FEB18TR-ND - Tape & Reel (TR) 541-WSL2010R2000FEB18CT-ND - Cut Tape (CT) 541-WSL2010R2000FEB18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R2000FEB18 |
Description | RES 0.2 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R2000FEB18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,07300 € | 10,73 € |
| 25 | 0,92360 € | 23,09 € |
| 50 | 0,83020 € | 41,51 € |
| 100 | 0,75070 € | 75,07 € |
| 250 | 0,66372 € | 165,93 € |
| 500 | 0,60920 € | 304,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41619 € | 416,19 € |
| 2.000 | 0,38588 € | 771,76 € |
| 3.000 | 0,37031 € | 1.110,93 € |
| 5.000 | 0,35270 € | 1.763,50 € |
| 7.000 | 0,34220 € | 2.395,40 € |
| 10.000 | 0,33196 € | 3.319,60 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

