
WSL2010R1200FEB | |
|---|---|
DigiKey Part Number | 541-WSL2010R1200FEBTR-ND - Tape & Reel (TR) 541-WSL2010R1200FEBCT-ND - Cut Tape (CT) 541-WSL2010R1200FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R1200FEB |
Description | RES 0.12 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R1200FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,83800 € | 8,38 € |
| 25 | 0,71960 € | 17,99 € |
| 50 | 0,64520 € | 32,26 € |
| 100 | 0,58200 € | 58,20 € |
| 250 | 0,51264 € | 128,16 € |
| 500 | 0,46924 € | 234,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44101 € | 441,01 € |
| 2.000 | 0,40907 € | 818,14 € |
| 3.000 | 0,39266 € | 1.177,98 € |
| 5.000 | 0,37409 € | 1.870,45 € |
| 7.000 | 0,36303 € | 2.541,21 € |
| 10.000 | 0,35223 € | 3.522,30 € |
| 12.000 | 0,34705 € | 4.164,60 € |
| 24.000 | 0,32926 € | 7.902,24 € |
| 25.000 | 0,32830 € | 8.207,50 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

