
WSL2010R1100FEK | |
|---|---|
DigiKey Part Number | WSL2010R1100FEK-ND |
Manufacturer | |
Manufacturer Product Number | WSL2010R1100FEK |
Description | RES 0.11 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 110 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Bulk | Package / Case 2010 (5025 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,63580 € | 63,58 € |
| Unit Price without VAT: | 0,63580 € |
|---|---|
| Unit Price with VAT: | 0,75660 € |

