
WSL2010R0500FEA | |
|---|---|
DigiKey Part Number | WSLE-.05TR-ND - Tape & Reel (TR) WSLE-.05CT-ND - Cut Tape (CT) WSLE-.05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0500FEA |
Description | RES 0.05 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R0500FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,53920 € | 13,48 € |
| 50 | 0,48220 € | 24,11 € |
| 100 | 0,43380 € | 43,38 € |
| 250 | 0,38068 € | 95,17 € |
| 500 | 0,34744 € | 173,72 € |
| 1.000 | 0,31915 € | 319,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28022 € | 1.120,88 € |
| 8.000 | 0,26254 € | 2.100,32 € |
| 12.000 | 0,25346 € | 3.041,52 € |
| 20.000 | 0,24319 € | 4.863,80 € |
| 28.000 | 0,23708 € | 6.638,24 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

