39 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R0390FEB

DigiKey Part Number
541-WSL2010R0390FEBTR-ND - Tape & Reel (TR)
541-WSL2010R0390FEBCT-ND - Cut Tape (CT)
541-WSL2010R0390FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2010R0390FEB
Description
RES 0.039 OHM 1% 1/2W 2010
Customer Reference
Detailed Description
39 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL2010R0390FEAVishay Dale3.179541-10327-1-ND1,20000 €Parametric Equivalent
In-Stock: 998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,51000 €1,51 €
100,99700 €9,97 €
250,85760 €21,44 €
500,77040 €38,52 €
1000,69620 €69,62 €
2500,61480 €153,70 €
5000,56392 €281,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,62550 €625,50 €
2.0000,58230 €1.164,60 €
3.0000,56012 €1.680,36 €
5.0000,53502 €2.675,10 €
7.0000,52007 €3.640,49 €
10.0000,50546 €5.054,60 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €