WSL2010R0125FTA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,61200 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,19066 €
Datasheet
12.5 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R0125FTA

DigiKey Part Number
WSL2010R0125FTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL2010R0125FTA
Description
RES 0.0125 OHM 1% 1/2W 2010
Customer Reference
Detailed Description
12.5 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL2010R0125FBAVishay Dale0WSL2010R0125FBA-ND1,61200 €Parametric Equivalent
WSL2010R0125FTBVishay Dale0WSL2010R0125FTB-ND1,19066 €Parametric Equivalent
Available To Order
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,90271 €3.610,84 €
Manufacturers Standard Package
Unit Price without VAT:0,90271 €
Unit Price with VAT:1,07422 €