
WSL2010R0110FEA | |
|---|---|
DigiKey Part Number | 541-WSL2010R0110FEATR-ND - Tape & Reel (TR) 541-WSL2010R0110FEACT-ND - Cut Tape (CT) 541-WSL2010R0110FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0110FEA |
Description | RES 0.011 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 11 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,79000 € | 7,90 € |
| 25 | 0,67760 € | 16,94 € |
| 50 | 0,60720 € | 30,36 € |
| 100 | 0,54750 € | 54,75 € |
| 250 | 0,48196 € | 120,49 € |
| 500 | 0,44098 € | 220,49 € |
| 1.000 | 0,40614 € | 406,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,42248 € | 1.689,92 € |
| 8.000 | 0,39742 € | 3.179,36 € |
| 12.000 | 0,38455 € | 4.614,60 € |
| 20.000 | 0,37000 € | 7.400,00 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

