WSL 2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R0100FEA

DigiKey Part Number
WSLE-.01TR-ND - Tape & Reel (TR)
WSLE-.01CT-ND - Cut Tape (CT)
WSLE-.01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2010R0100FEA
Description
RES 0.01 OHM 1% 1/2W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2010R0100FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 412
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,45300 €4,53 €
250,38640 €9,66 €
500,34480 €17,24 €
1000,30920 €30,92 €
2500,27012 €67,53 €
5000,24568 €122,84 €
1.0000,22488 €224,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,19606 €784,24 €
8.0000,18306 €1.464,48 €
12.0000,17638 €2.116,56 €
20.0000,16883 €3.376,60 €
28.0000,16433 €4.601,24 €
40.0000,15993 €6.397,20 €
48.0000,15783 €7.575,84 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €