
WSL20105L000FEA | |
|---|---|
DigiKey Part Number | WSLE-.005TR-ND - Tape & Reel (TR) WSLE-.005CT-ND - Cut Tape (CT) WSLE-.005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL20105L000FEA |
Description | RES 0.005 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL20105L000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±110ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,06700 € | 10,67 € |
| 25 | 0,91840 € | 22,96 € |
| 50 | 0,82560 € | 41,28 € |
| 100 | 0,74660 € | 74,66 € |
| 250 | 0,66000 € | 165,00 € |
| 500 | 0,60580 € | 302,90 € |
| 1.000 | 0,55973 € | 559,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,49712 € | 1.988,48 € |
| 8.000 | 0,46833 € | 3.746,64 € |
| 12.000 | 0,45355 € | 5.442,60 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

