
WSL20104L500FEA18 | |
|---|---|
DigiKey Part Number | WSL20104L500FEA18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSL20104L500FEA18 |
Description | RES 0.0045 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 4.5 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,89407 € | 3.576,28 € |
| Unit Price without VAT: | 0,89407 € |
|---|---|
| Unit Price with VAT: | 1,06394 € |

