
WSL20102L000FEA | |
|---|---|
DigiKey Part Number | WSLE-.002TR-ND - Tape & Reel (TR) WSLE-.002CT-ND - Cut Tape (CT) WSLE-.002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL20102L000FEA |
Description | RES 0.002 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL20102L000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±275ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,11900 € | 11,19 € |
| 25 | 0,96400 € | 24,10 € |
| 50 | 0,86680 € | 43,34 € |
| 100 | 0,78430 € | 78,43 € |
| 250 | 0,69376 € | 173,44 € |
| 500 | 0,63712 € | 318,56 € |
| 1.000 | 0,58897 € | 588,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,52361 € | 2.094,44 € |
| 8.000 | 0,49353 € | 3.948,24 € |
| 12.000 | 0,47808 € | 5.736,96 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

