
WSL1206R2000FTA | |
|---|---|
DigiKey Part Number | 541-WSL1206R2000FTATR-ND - Tape & Reel (TR) 541-WSL1206R2000FTACT-ND - Cut Tape (CT) 541-WSL1206R2000FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R2000FTA |
Description | RES 0.2 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.25W, 1/4W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±75ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 170°C |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,95000 € | 9,50 € |
| 25 | 0,81680 € | 20,42 € |
| 50 | 0,73340 € | 36,67 € |
| 100 | 0,66250 € | 66,25 € |
| 250 | 0,58468 € | 146,17 € |
| 500 | 0,53604 € | 268,02 € |
| 1.000 | 0,49466 € | 494,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,59015 € | 2.360,60 € |
| 8.000 | 0,55685 € | 4.454,80 € |
| 12.000 | 0,53974 € | 6.476,88 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

