
WSL1206R2000FEB | |
|---|---|
DigiKey Part Number | 541-WSL1206R2000FEBTR-ND - Tape & Reel (TR) 541-WSL1206R2000FEBCT-ND - Cut Tape (CT) 541-WSL1206R2000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R2000FEB |
Description | RES 0.2 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.25W, 1/4W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL1206R2000FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,78900 € | 7,89 € |
| 25 | 0,67640 € | 16,91 € |
| 50 | 0,60620 € | 30,31 € |
| 100 | 0,54640 € | 54,64 € |
| 250 | 0,48084 € | 120,21 € |
| 500 | 0,43986 € | 219,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41314 € | 413,14 € |
| 2.000 | 0,38297 € | 765,94 € |
| 3.000 | 0,36746 € | 1.102,38 € |
| 5.000 | 0,34993 € | 1.749,65 € |
| 7.000 | 0,33948 € | 2.376,36 € |
| 10.000 | 0,32928 € | 3.292,80 € |
| 12.000 | 0,32438 € | 3.892,56 € |
| 24.000 | 0,30758 € | 7.381,92 € |
| 25.000 | 0,30667 € | 7.666,75 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

