
WSL1206R0200FTB | |
|---|---|
DigiKey Part Number | 541-WSL1206R0200FTBTR-ND - Tape & Reel (TR) 541-WSL1206R0200FTBCT-ND - Cut Tape (CT) 541-WSL1206R0200FTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R0200FTB |
Description | RES 0.02 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.25W, 1/4W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±75ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 170°C |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,65100 € | 16,51 € |
| 25 | 1,42880 € | 35,72 € |
| 50 | 1,28980 € | 64,49 € |
| 100 | 1,17150 € | 117,15 € |
| 250 | 1,04180 € | 260,45 € |
| 500 | 0,96068 € | 480,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,07178 € | 1.071,78 € |
| 2.000 | 1,00302 € | 2.006,04 € |
| 3.000 | 0,96770 € | 2.903,10 € |
| 5.000 | 0,92776 € | 4.638,80 € |
| 7.000 | 0,90397 € | 6.327,79 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |

