Similar

WSL1206R0100FBA | |
|---|---|
DigiKey Part Number | WSL1206R0100FBA-ND |
Manufacturer | |
Manufacturer Product Number | WSL1206R0100FBA |
Description | RES 0.01 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.25W, 1/4W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±75ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 170°C |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL1206R0100FEA | Vishay Dale | 107.906 | WSLC-.01CT-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,45260 € | 145,26 € |
| Unit Price without VAT: | 1,45260 € |
|---|---|
| Unit Price with VAT: | 1,72859 € |


