20 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0805R0200FEB18

DigiKey Part Number
541-WSL0805R0200FEB18TR-ND - Tape & Reel (TR)
541-WSL0805R0200FEB18CT-ND - Cut Tape (CT)
541-WSL0805R0200FEB18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL0805R0200FEB18
Description
RES 0.02 OHM 1% 1/4W 0805
Customer Reference
Detailed Description
20 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL0805R0200FEB18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.023" (0.58mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL0805R0200DEA18Vishay Dale17.318541-WSL0805R0200DEA18CT-ND2,19000 €Parametric Equivalent
WSL0805R0200FEA18Vishay Dale58.279WSLB-.02CT-ND0,76000 €Parametric Equivalent
In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,08500 €10,85 €
250,93440 €23,36 €
500,84020 €42,01 €
1000,75990 €75,99 €
2500,67188 €167,97 €
5000,61678 €308,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,68497 €684,97 €
2.0000,63824 €1.276,48 €
3.0000,61424 €1.842,72 €
5.0000,58709 €2.935,45 €
7.0000,57091 €3.996,37 €
10.0000,55511 €5.551,10 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,95160 €