
WSL0805R0150FEA18 | |
|---|---|
DigiKey Part Number | WSLB-.015TR-ND - Tape & Reel (TR) WSLB-.015CT-ND - Cut Tape (CT) WSLB-.015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0805R0150FEA18 |
Description | RES 0.015 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0805R0150FEA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,82900 € | 8,29 € |
| 25 | 0,71160 € | 17,79 € |
| 50 | 0,63820 € | 31,91 € |
| 100 | 0,57560 € | 57,56 € |
| 250 | 0,50692 € | 126,73 € |
| 500 | 0,46394 € | 231,97 € |
| 1.000 | 0,42745 € | 427,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,40016 € | 2.000,80 € |
| 10.000 | 0,37701 € | 3.770,10 € |
| 15.000 | 0,36512 € | 5.476,80 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

