Parametric Equivalent

WSL08057L100FEA | |
|---|---|
DigiKey Part Number | WSL08057L100FEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSL08057L100FEA |
Description | RES 0.0071 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 7.1 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL08057L100FEK | Vishay Dale | 0 | WSL08057L100FEK-ND | 0,82010 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,46935 € | 2.346,75 € |
| Unit Price without VAT: | 0,46935 € |
|---|---|
| Unit Price with VAT: | 0,55853 € |


