
WSL08055L000FEA | |
|---|---|
DigiKey Part Number | 541-10307-2-ND - Tape & Reel (TR) 541-10307-1-ND - Cut Tape (CT) 541-10307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL08055L000FEA |
Description | RES 0.005 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±110ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,81600 € | 8,16 € |
| 25 | 0,70040 € | 17,51 € |
| 50 | 0,62800 € | 31,40 € |
| 100 | 0,56640 € | 56,64 € |
| 250 | 0,49880 € | 124,70 € |
| 500 | 0,45654 € | 228,27 € |
| 1.000 | 0,42061 € | 420,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,36382 € | 1.819,10 € |
| 10.000 | 0,34252 € | 3.425,20 € |
| 15.000 | 0,33159 € | 4.973,85 € |
| 25.000 | 0,31921 € | 7.980,25 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

