
WSK1216L2000FEA | |
|---|---|
DigiKey Part Number | 541-WSK1216L2000FEATR-ND - Tape & Reel (TR) 541-WSK1216L2000FEACT-ND - Cut Tape (CT) 541-WSK1216L2000FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSK1216L2000FEA |
Description | WSK-1216 .0002 1% EA E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 8W Chip Resistor Wide 1612 (3831 Metric), 1216 Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Wide 1612 (3831 Metric), 1216 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.150" W (3.10mm x 3.81mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,80200 € | 8,02 € |
| 25 | 0,68840 € | 17,21 € |
| 50 | 0,61700 € | 30,85 € |
| 100 | 0,55640 € | 55,64 € |
| 250 | 0,48980 € | 122,45 € |
| 500 | 0,44814 € | 224,07 € |
| 1.000 | 0,41274 € | 412,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39031 € | 780,62 € |
| 4.000 | 0,36425 € | 1.457,00 € |
| 6.000 | 0,35087 € | 2.105,22 € |
| 10.000 | 0,33573 € | 3.357,30 € |
| 14.000 | 0,32671 € | 4.573,94 € |
| 20.000 | 0,31790 € | 6.358,00 € |
| 24.000 | 0,31368 € | 7.528,32 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

