WSK12161L000FEA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,80000 €
Datasheet

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: 0,20793 €
WSK1216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSK12161L000FEA

DigiKey Part Number
541-3133-2-ND - Tape & Reel (TR)
541-3133-1-ND - Cut Tape (CT)
541-3133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSK12161L000FEA
Description
RES 0.001 OHM 1% 3W 1216
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 3W Chip Resistor Wide 1612 (3831 Metric), 1216 Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSK12161L000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Wide 1612 (3831 Metric), 1216
Supplier Device Package
Size / Dimension
0.122" L x 0.150" W (3.10mm x 3.81mm)
Height - Seated (Max)
0.075" (1.90mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,52300 €5,23 €
250,44720 €11,18 €
500,39920 €19,96 €
1000,35830 €35,83 €
2500,31368 €78,42 €
5000,28572 €142,86 €
1.0000,26196 €261,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,24659 €493,18 €
4.0000,22909 €916,36 €
6.0000,22010 €1.320,60 €
10.0000,20993 €2.099,30 €
14.0000,20387 €2.854,18 €
20.0000,19795 €3.959,00 €
24.0000,19511 €4.682,64 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €