WSHP28187L000FEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WSHP28187L000FEA
Resistors:  Pulse Capability of WSHP2818 SMP

WSHP2818R1000FEB

DigiKey Part Number
541-WSHP2818R1000FEBTR-ND - Tape & Reel (TR)
541-WSHP2818R1000FEBCT-ND - Cut Tape (CT)
541-WSHP2818R1000FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSHP2818R1000FEB
Description
RES 0.1 OHM 1% 10W 2818
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.280" L x 0.181" W (7.10mm x 4.60mm)
Height - Seated (Max)
0.069" (1.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.108
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,86000 €1,86 €
101,23100 €12,31 €
251,06120 €26,53 €
500,95500 €47,75 €
1000,86470 €86,47 €
2500,76564 €191,41 €
5000,70370 €351,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,66409 €664,09 €
2.0000,61850 €1.237,00 €
3.0000,59508 €1.785,24 €
5.0000,56859 €2.842,95 €
7.0000,55281 €3.869,67 €
10.0000,53739 €5.373,90 €
12.0000,53000 €6.360,00 €
Manufacturers Standard Package
Unit Price without VAT:1,86000 €
Unit Price with VAT:2,21340 €