WSHP2818 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WSHP2818 Series
Resistors: Vishay Dale Power Metal Strip® - WSHM/WSHP
Resistors:  Pulse Capability of WSHP2818 SMP

WSHP2818R1000FEA

DigiKey Part Number
541-3282-2-ND - Tape & Reel (TR)
541-3282-1-ND - Cut Tape (CT)
541-3282-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSHP2818R1000FEA
Description
RES 0.1 OHM 1% 10W 2818
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSHP2818R1000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.280" L x 0.181" W (7.10mm x 4.60mm)
Height - Seated (Max)
0.069" (1.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.780
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,78000 €1,78 €
101,18100 €11,81 €
251,01720 €25,43 €
500,91500 €45,75 €
1000,82810 €82,81 €
2500,73292 €183,23 €
5000,67332 €336,66 €
1.0000,62270 €622,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,56074 €1.962,59 €
7.0000,52808 €3.696,56 €
10.5000,51131 €5.368,76 €
17.5000,49235 €8.616,12 €
Manufacturers Standard Package
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,11820 €