New Product
WSHP28187L000FEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WSHP28187L000FEA
Resistors:  Pulse Capability of WSHP2818 SMP

WSHP2818R0300FEA

DigiKey Part Number
541-WSHP2818R0300FEATR-ND - Tape & Reel (TR)
541-WSHP2818R0300FEACT-ND - Cut Tape (CT)
541-WSHP2818R0300FEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSHP2818R0300FEA
Description
WSHP2818 .03 1% EA E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 mOhms ±1% 10W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.280" L x 0.181" W (7.10mm x 4.60mm)
Height - Seated (Max)
0.069" (1.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.212
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,84500 €8,45 €
250,78160 €19,54 €
500,73660 €36,83 €
1000,69450 €69,45 €
2500,64252 €160,63 €
5000,60586 €302,93 €
1.0000,60101 €601,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,52436 €1.835,26 €
7.0000,49459 €3.462,13 €
10.5000,49123 €5.157,91 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €