



WSHP2818R0200FEA | |
|---|---|
DigiKey Part Number | 541-3277-2-ND - Tape & Reel (TR) 541-3277-1-ND - Cut Tape (CT) 541-3277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHP2818R0200FEA |
Description | RES 0.02 OHM 1% 10W 2818 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHP2818R0200FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,18100 € | 11,81 € |
| 25 | 1,01720 € | 25,43 € |
| 50 | 0,91500 € | 45,75 € |
| 100 | 0,82810 € | 82,81 € |
| 250 | 0,73292 € | 183,23 € |
| 500 | 0,67332 € | 336,66 € |
| 1.000 | 0,62270 € | 622,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,56074 € | 1.962,59 € |
| 7.000 | 0,52808 € | 3.696,56 € |
| 10.500 | 0,51131 € | 5.368,76 € |
| 17.500 | 0,49235 € | 8.616,12 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

